RS PRO 43kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

RS Stock No.: 698-0205Brand: RS PROManufacturers Part No.: RS-0805-43k-1%-0.125W
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

RS Pro

Resistance

43kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

0805 Format Resistor, RS Series - ( 25kΩ → 224.9kΩ )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

You may be interested in
RS PRO 43kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
P.O.A.Each (On a Reel of 5000) (ex VAT)

P.O.A.

RS PRO 43kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

P.O.A.

RS PRO 43kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 43kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
P.O.A.Each (On a Reel of 5000) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Resistance

43kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

0805 Format Resistor, RS Series - ( 25kΩ → 224.9kΩ )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

You may be interested in
RS PRO 43kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
P.O.A.Each (On a Reel of 5000) (ex VAT)