Technical documents
Specifications
Brand
RS ProResistance
51Ω
Technology
Thick Film
Package/Case
0805
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Series
RS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
P.O.A.
RS PRO 51Ω, 0805 Thick Film SMD Resistor ±1% 0.125W
1
P.O.A.
RS PRO 51Ω, 0805 Thick Film SMD Resistor ±1% 0.125W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProResistance
51Ω
Technology
Thick Film
Package/Case
0805
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Series
RS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
