RS PRO 120Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

RS Stock No.: 697-9589Brand: RS PROManufacturers Part No.: RS-1206-120R-1%-0.25W
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

RS Pro

Resistance

120Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 120Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

P.O.A.

RS PRO 120Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Resistance

120Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

You may be interested in