RS PRO 300kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

RS Stock No.: 697-9864Brand: RS PROManufacturers Part No.: RS-1206-300k-1%-0.25W
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

RS Pro

Resistance

300kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

1206 Format Resistor, RS Series - ( 100kΩ → 1MΩ )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

You may be interested in
RS PRO 300kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
P.O.A.Each (On a Reel of 5000) (ex VAT)

P.O.A.

RS PRO 300kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

P.O.A.

RS PRO 300kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 300kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
P.O.A.Each (On a Reel of 5000) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Resistance

300kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

1206 Format Resistor, RS Series - ( 100kΩ → 1MΩ )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

You may be interested in
RS PRO 300kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
P.O.A.Each (On a Reel of 5000) (ex VAT)