RS PRO Infrared Thermometer, -35°C Min, +500°C Max, °C and °F Measurements With RS Calibration

RS Stock No.: 516-8454Brand: RS PROManufacturers Part No.: RS-1327
brand-logo
View all in Infrared Thermometers

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+500°C

Temperature Scale

Centigrade, Fahrenheit

Calibrated

RSCAL

Absolute Minimum Temperature Measurement

-35°C

Best Accuracy

±2 %

Distance to spot Ratio

12:1

Emissivity

0.17 → 1

Resolution

0.1 °C

Data Storage

Yes

Length

172mm

Width

118mm

Height

46mm

Dimensions

172 x 118 x 46mm

Weight

220g

Country of Origin

Taiwan, Province Of China

Product details

RS 1327 IR Thermometer

Pocket sized pistol grip IR thermometer for surface temperature measurements

Features & Benefits

Built-in laser sighting
Backlit LCD display
Auto HOLD
MAX / MIN reading
Adjustable emissivity
High/Low audible and visible alarm (presettable)
Data memory (50 measurements) and read function

Supplied with

PP3 battery, wrist strap, belt holster and instructions

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Infrared Thermometer, -35°C Min, +500°C Max, °C and °F Measurements With RS Calibration

P.O.A.

RS PRO Infrared Thermometer, -35°C Min, +500°C Max, °C and °F Measurements With RS Calibration
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+500°C

Temperature Scale

Centigrade, Fahrenheit

Calibrated

RSCAL

Absolute Minimum Temperature Measurement

-35°C

Best Accuracy

±2 %

Distance to spot Ratio

12:1

Emissivity

0.17 → 1

Resolution

0.1 °C

Data Storage

Yes

Length

172mm

Width

118mm

Height

46mm

Dimensions

172 x 118 x 46mm

Weight

220g

Country of Origin

Taiwan, Province Of China

Product details

RS 1327 IR Thermometer

Pocket sized pistol grip IR thermometer for surface temperature measurements

Features & Benefits

Built-in laser sighting
Backlit LCD display
Auto HOLD
MAX / MIN reading
Adjustable emissivity
High/Low audible and visible alarm (presettable)
Data memory (50 measurements) and read function

Supplied with

PP3 battery, wrist strap, belt holster and instructions