RS PRO 0.0875 in Diameter Bar, 1000 mm L

RS Stock No.: 764-179Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical documents

Specifications

Brand

RS Pro

Product Type

Bar

Length

1000mm

Rod Diameter

0.0875in

Tensile Strength

420N/mm²

Hardness

120 HB

Thermal Conductivity

63W/mK

Density

8.85g/cm³

Suitability

Bearings, Bushes, Fasteners, Gears, Pumps, Valve

Country of Origin

Austria

View all in Metal Bars & Metal Rods

Stock information temporarily unavailable.

P.O.A.

RS PRO 0.0875 in Diameter Bar, 1000 mm L

P.O.A.

RS PRO 0.0875 in Diameter Bar, 1000 mm L

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Product Type

Bar

Length

1000mm

Rod Diameter

0.0875in

Tensile Strength

420N/mm²

Hardness

120 HB

Thermal Conductivity

63W/mK

Density

8.85g/cm³

Suitability

Bearings, Bushes, Fasteners, Gears, Pumps, Valve

Country of Origin

Austria