RS PRO, 0.14 mm² CSA, 1.9mm od, 100m

RS Stock No.: 626-4575Brand: RS PRO
brand-logo
View all in Audio Cable

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.14 mm²

Insulation material

PE

Outer Diameter

1.9mm

Length

100m

Core Strands

18/0.1 mm

Size of Strands

0.1 mm

Number of Strands

18

Cable Shape

Single Core

You may be interested in
Single medium lapped screen cable,100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, 0.14 mm² CSA, 1.9mm od, 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
View all in Audio Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO, 0.14 mm² CSA, 1.9mm od, 100m

P.O.A.

RS PRO, 0.14 mm² CSA, 1.9mm od, 100m

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in
Single medium lapped screen cable,100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, 0.14 mm² CSA, 1.9mm od, 100m
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.14 mm²

Insulation material

PE

Outer Diameter

1.9mm

Length

100m

Core Strands

18/0.1 mm

Size of Strands

0.1 mm

Number of Strands

18

Cable Shape

Single Core

You may be interested in
Single medium lapped screen cable,100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, 0.14 mm² CSA, 1.9mm od, 100m
P.O.A.1 Reel of 100 Metres (ex VAT)