RS PRO, 0.14 mm² CSA, 1.9mm od, 25m

RS Stock No.: 690-3905Brand: RS PRO
brand-logo
View all in Audio Cable

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.14 mm²

Insulation material

PE

Outer Diameter

1.9mm

Length

25m

Size of Strands

0.1 mm

Number of Strands

18

Cable Shape

Single Core

Core Strands

18/0.1 mm

You may be interested in
RS PRO, 0.14 mm² CSA, 1.9mm od, 25m
P.O.A.1 Reel of 25 Metres (ex VAT)
View all in Audio Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO, 0.14 mm² CSA, 1.9mm od, 25m

P.O.A.

RS PRO, 0.14 mm² CSA, 1.9mm od, 25m

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in
RS PRO, 0.14 mm² CSA, 1.9mm od, 25m
P.O.A.1 Reel of 25 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.14 mm²

Insulation material

PE

Outer Diameter

1.9mm

Length

25m

Size of Strands

0.1 mm

Number of Strands

18

Cable Shape

Single Core

Core Strands

18/0.1 mm

You may be interested in
RS PRO, 0.14 mm² CSA, 1.9mm od, 25m
P.O.A.1 Reel of 25 Metres (ex VAT)