RS PRO, 0.5 mm² CSA, 3.4mm od, 100m

RS Stock No.: 690-3918Brand: RS PRO
brand-logo
View all in Audio Cable

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Insulation material

PVC

Outer Diameter

3.4mm

Length

100m

Core Strands

16/0.2 mm

Size of Strands

0.2 mm

Number of Strands

16

Cable Shape

Single Core

You may be interested in
RS PRO, 0.5 mm² CSA, 3.4mm od, 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
View all in Audio Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO, 0.5 mm² CSA, 3.4mm od, 100m

P.O.A.

RS PRO, 0.5 mm² CSA, 3.4mm od, 100m

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in
RS PRO, 0.5 mm² CSA, 3.4mm od, 100m
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Insulation material

PVC

Outer Diameter

3.4mm

Length

100m

Core Strands

16/0.2 mm

Size of Strands

0.2 mm

Number of Strands

16

Cable Shape

Single Core

You may be interested in
RS PRO, 0.5 mm² CSA, 3.4mm od, 100m
P.O.A.1 Reel of 100 Metres (ex VAT)