RS PRO 1 Door No Steel Blue Locker, 1800 mm x 300 mm x 300mm

RS Stock No.: 214-450Brand: RS PRO
View all in Lockers

Technical documents

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1800 mm

External Width

300 mm

External Depth

300mm

Vented

No

Material

Steel

Colour

Blue

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 1 Door No Steel Blue Locker, 1800 mm x 300 mm x 300mm

P.O.A.

RS PRO 1 Door No Steel Blue Locker, 1800 mm x 300 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1800 mm

External Width

300 mm

External Depth

300mm

Vented

No

Material

Steel

Colour

Blue

Country of Origin

United Kingdom