Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 1 Door No Steel Blue Locker, 1800 mm x 380 mm x 450mm

RS Stock No.: 214-374Brand: RS PRO
brand-logo
View all in Lockers

Technical documents

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1800 mm

External Width

380 mm

External Depth

450mm

Vented

No

Material

Steel

Colour

Blue

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 1 Door No Steel Blue Locker, 1800 mm x 380 mm x 450mm

P.O.A.

RS PRO 1 Door No Steel Blue Locker, 1800 mm x 380 mm x 450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1800 mm

External Width

380 mm

External Depth

450mm

Vented

No

Material

Steel

Colour

Blue

Country of Origin

United Kingdom