RS PRO 1/2 in Drive 21mm Bi-Hexagon
Technical documents
Specifications
Brand
RS ProSocket Size
21mm
Drive Size
1/2 in
Socket Type
Bi-Hexagon
Finish
Sandblasted
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Product details
1/2in Square Drive Bi-Hexagon Sockets
Professional 1/2in drive individual 12 point bi-hexagon square drive sockets.
Non impact sockets
Smooth sandblasted finish
Knurled grip
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProSocket Size
21mm
Drive Size
1/2 in
Socket Type
Bi-Hexagon
Finish
Sandblasted
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Product details
1/2in Square Drive Bi-Hexagon Sockets
Professional 1/2in drive individual 12 point bi-hexagon square drive sockets.
Non impact sockets
Smooth sandblasted finish
Knurled grip