RS PRO 10-Way IDC Connector Plug Through Hole Mount, 1-Row

RS Stock No.: 474-388Brand: RS PRO
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

10

Number Of Rows

1

Gender

Male

Pitch

2.54mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Contact Plating

Tin

Series

8399

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Voltage Rating

350 V ac/dc

Housing Material

Glass Fibre Reinforced PET

Contact Material

Phosphor Bronze

You may be interested in
View all in IDC Connectors

Stock information temporarily unavailable.

P.O.A.

RS PRO 10-Way IDC Connector Plug Through Hole Mount, 1-Row

P.O.A.

RS PRO 10-Way IDC Connector Plug Through Hole Mount, 1-Row

Stock information temporarily unavailable.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

10

Number Of Rows

1

Gender

Male

Pitch

2.54mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Contact Plating

Tin

Series

8399

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Voltage Rating

350 V ac/dc

Housing Material

Glass Fibre Reinforced PET

Contact Material

Phosphor Bronze

You may be interested in