RS PRO 100pF Mica Capacitor 500V dc ±1% Tolerance

RS Stock No.: 495-745Brand: RS PRO
brand-logo
View all in Mica Capacitors

Technical documents

Specifications

Brand

RS Pro

Series

D

Capacitance

100pF

Voltage

500V dc

Dimensions

11.68 x 4.57 x 9.14mm

Lead Pitch

5.72mm

Tolerance

±1%

Depth

4.57mm

Height

9.14mm

Length

11.68mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Country of Origin

India

Product details

RS Pro Silvered Mica Capacitors

RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.

Applications

Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits

Radial Dipped

You may be interested in
View all in Mica Capacitors

Stock information temporarily unavailable.

P.O.A.

RS PRO 100pF Mica Capacitor 500V dc ±1% Tolerance

P.O.A.

RS PRO 100pF Mica Capacitor 500V dc ±1% Tolerance

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Series

D

Capacitance

100pF

Voltage

500V dc

Dimensions

11.68 x 4.57 x 9.14mm

Lead Pitch

5.72mm

Tolerance

±1%

Depth

4.57mm

Height

9.14mm

Length

11.68mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Country of Origin

India

Product details

RS Pro Silvered Mica Capacitors

RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.

Applications

Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits

Radial Dipped

You may be interested in