RS PRO 100μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Through Hole

RS Stock No.: 267-4530Brand: RS PRO
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

RS Pro

Capacitance

100µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lifetime

1000h

Leakage Current

0.01 CV or 3 μA@ 5 min

Tolerance

±20%

Product details

Axial 85°C

You may be interested in

Stock information temporarily unavailable.

P.O.A.

RS PRO 100μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Through Hole

P.O.A.

RS PRO 100μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Through Hole

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Capacitance

100µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lifetime

1000h

Leakage Current

0.01 CV or 3 μA@ 5 min

Tolerance

±20%

Product details

Axial 85°C

You may be interested in