RS PRO 100μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole
RS Stock No.: 267-4827Brand: RS PRO
Technical documents
Specifications
Brand
RS ProCapacitance
100µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lifetime
1000h
Leakage Current
0.01 CV or 3 μA@ 5 min
Tolerance
±20%
Product details
Axial 85°C
Stock information temporarily unavailable.
P.O.A.
RS PRO 100μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole
5
P.O.A.
RS PRO 100μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole
Stock information temporarily unavailable.
5
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 995 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCapacitance
100µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lifetime
1000h
Leakage Current
0.01 CV or 3 μA@ 5 min
Tolerance
±20%
Product details