RS PRO 100Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

RS Stock No.: 697-9570Brand: RS PRO
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

RS Pro

Resistance

100Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

You may be interested in

P.O.A.

RS PRO 100Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

P.O.A.

RS PRO 100Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Resistance

100Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

You may be interested in