RS PRO 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
RS Stock No.: 274-0372Brand: RS PRO
Technical documents
Specifications
Brand
RS ProCapacitance
10µF
Voltage
16V dc
Package/Case
0805 (2012)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
2.0 x 1.25 x 1.25mm
Length
1.25mm
Depth
1.25mm
Height
2.0mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
100
P.O.A.
RS PRO 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.
100
Technical documents
Specifications
Brand
RS ProCapacitance
10µF
Voltage
16V dc
Package/Case
0805 (2012)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
2.0 x 1.25 x 1.25mm
Length
1.25mm
Depth
1.25mm
Height
2.0mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China