RS PRO 12 V 6 bar Direct Coupling Centrifugal Pump, 900ml/min

RS Stock No.: 817-0744Brand: RS PRO
brand-logo
View all in Water Pumps

Technical documents

Specifications

Brand

RS Pro

Maximum Flow Rate

900ml/min

Supply Voltage

12 V

Input Connection

4 mm Tube

Maximum Working Pressure

6 bar

Body Material

Aluminium Alloy

Coupling Type

Direct

Input Power

33.2W

Maximum Fluid Temperature

+100°C

Input Connection Size

4mm

Output Connection Size

6mm

Wetted Materials

Anodised Aluminium (Housing), PEEK (Gear), Polyacetal (Volute), Stainless Steel (Tubing Connector), Viton (Seal)

IP Rating

IP67, IP68

Country of Origin

United Kingdom

P.O.A.

RS PRO 12 V 6 bar Direct Coupling Centrifugal Pump, 900ml/min

P.O.A.

RS PRO 12 V 6 bar Direct Coupling Centrifugal Pump, 900ml/min

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Maximum Flow Rate

900ml/min

Supply Voltage

12 V

Input Connection

4 mm Tube

Maximum Working Pressure

6 bar

Body Material

Aluminium Alloy

Coupling Type

Direct

Input Power

33.2W

Maximum Fluid Temperature

+100°C

Input Connection Size

4mm

Output Connection Size

6mm

Wetted Materials

Anodised Aluminium (Housing), PEEK (Gear), Polyacetal (Volute), Stainless Steel (Tubing Connector), Viton (Seal)

IP Rating

IP67, IP68

Country of Origin

United Kingdom