RS PRO 1.25A M Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 182-4115Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

RS Pro

Current Rating

1.25A

Fuse Size

5 x 20mm

Fuse Speed

M

Voltage Rating

500V ac

Body Material

Ceramic

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 1.25A M Ceramic Cartridge Fuse, 5 x 20mm
Select packaging type

P.O.A.

RS PRO 1.25A M Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

RS Pro

Current Rating

1.25A

Fuse Size

5 x 20mm

Fuse Speed

M

Voltage Rating

500V ac

Body Material

Ceramic

Country of Origin

Taiwan, Province Of China