RS PRO 12V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

RS Stock No.: 538-9768Brand: RS PRO
brand-logo
View all in Rechargeable Battery Packs

Technical documents

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

12V

Number of Cells

10

Capacity

4Ah

Size

D

Operating Temperature Range

-20 → +65°C

Number of Batteries Supplied

1

Country of Origin

Taiwan, Province Of China

Product details

NiCd Battery Packs

Compact high capacity nickel-cadmium battery packs suitable for industrial, medical or other space-critical applications; operating temperature range -20 to +50°C

You may be interested in
View all in Rechargeable Battery Packs

Stock information temporarily unavailable.

P.O.A.

RS PRO 12V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

P.O.A.

RS PRO 12V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 24P.O.A.
25 - 59P.O.A.
60+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

12V

Number of Cells

10

Capacity

4Ah

Size

D

Operating Temperature Range

-20 → +65°C

Number of Batteries Supplied

1

Country of Origin

Taiwan, Province Of China

Product details

NiCd Battery Packs

Compact high capacity nickel-cadmium battery packs suitable for industrial, medical or other space-critical applications; operating temperature range -20 to +50°C

You may be interested in