RS PRO 12V Sealed Lead Acid Battery, 26Ah
RS Stock No.: 727-0411Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCapacity
26Ah
Nominal Voltage
12V
Construction
AGM
Flame Resistant
No
Dimensions
166.5 x 175 x 125mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-15 → +50°C
Weight
9.8kg
Country of Origin
China
P.O.A.
RS PRO 12V Sealed Lead Acid Battery, 26Ah
1
P.O.A.
RS PRO 12V Sealed Lead Acid Battery, 26Ah
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProCapacity
26Ah
Nominal Voltage
12V
Construction
AGM
Flame Resistant
No
Dimensions
166.5 x 175 x 125mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-15 → +50°C
Weight
9.8kg
Country of Origin
China