RS PRO 12V Sealed Lead Acid Battery, 70Ah
RS Stock No.: 689-5845Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCapacity
70Ah
Nominal Voltage
12V
Construction
Gel
Flame Resistant
No
Dimensions
259 x 168 x 230mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Weight
23.5kg
P.O.A.
RS PRO 12V Sealed Lead Acid Battery, 70Ah
1
P.O.A.
RS PRO 12V Sealed Lead Acid Battery, 70Ah
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProCapacity
70Ah
Nominal Voltage
12V
Construction
Gel
Flame Resistant
No
Dimensions
259 x 168 x 230mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Weight
23.5kg