RS PRO 12V Threaded Insert Sealed Lead Acid Battery, 100Ah

RS Stock No.: 689-5854Brand: RS PRO
brand-logo
View all in Lead Acid Batteries

Technical documents

Specifications

Brand

RS Pro

Capacity

100Ah

Nominal Voltage

12V

Construction

Gel

Terminal Type

Threaded Insert

Flame Resistant

No

Dimensions

508 x 110 x 238.5mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Weight

32.5kg

You may be interested in
View all in Lead Acid Batteries

Stock information temporarily unavailable.

P.O.A.

RS PRO 12V Threaded Insert Sealed Lead Acid Battery, 100Ah

P.O.A.

RS PRO 12V Threaded Insert Sealed Lead Acid Battery, 100Ah

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Capacity

100Ah

Nominal Voltage

12V

Construction

Gel

Terminal Type

Threaded Insert

Flame Resistant

No

Dimensions

508 x 110 x 238.5mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Weight

32.5kg

You may be interested in