RS PRO 12V Threaded Insert Sealed Lead Acid Battery, 100Ah
RS Stock No.: 689-5863Brand: RS PRO
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical documents
Specifications
Brand
RS ProCapacity
100Ah
Nominal Voltage
12V
Construction
AGM
Terminal Type
Threaded Insert
Flame Resistant
No
Dimensions
238.5 x 508 x 110mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Weight
35.6kg
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 12V Threaded Insert Sealed Lead Acid Battery, 100Ah
1
P.O.A.
RS PRO 12V Threaded Insert Sealed Lead Acid Battery, 100Ah
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProCapacity
100Ah
Nominal Voltage
12V
Construction
AGM
Terminal Type
Threaded Insert
Flame Resistant
No
Dimensions
238.5 x 508 x 110mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Weight
35.6kg