RS PRO 12V Threaded Insert Sealed Lead Acid Battery, 50Ah
RS Stock No.: 727-0455Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCapacity
50Ah
Nominal Voltage
12V
Construction
Gel
Terminal Type
Threaded Insert
Flame Resistant
No
Dimensions
229 x 138 x 211mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-15 → +50°C
Weight
16.6kg
P.O.A.
RS PRO 12V Threaded Insert Sealed Lead Acid Battery, 50Ah
1
P.O.A.
RS PRO 12V Threaded Insert Sealed Lead Acid Battery, 50Ah
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProCapacity
50Ah
Nominal Voltage
12V
Construction
Gel
Terminal Type
Threaded Insert
Flame Resistant
No
Dimensions
229 x 138 x 211mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-15 → +50°C
Weight
16.6kg