RS PRO 14-Way IDC Connector Plug Through Hole Mount, 1-Row
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
14
Number Of Rows
1
Gender
Male
Pitch
2.54mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Tin
Series
8399
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Voltage Rating
350 V ac/dc
Housing Material
Glass Fibre Reinforced PET
Contact Material
Phosphor Bronze
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
14
Number Of Rows
1
Gender
Male
Pitch
2.54mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Tin
Series
8399
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Voltage Rating
350 V ac/dc
Housing Material
Glass Fibre Reinforced PET
Contact Material
Phosphor Bronze