RS PRO 140 mm, Stainless Steel, Extra Fine; Straight, Tweezers

RS Stock No.: 821-1501Brand: RS PRO
brand-logo
View all in Tweezers

Technical documents

Specifications

Brand

RS Pro

Material

Stainless Steel

Overall Length

140 mm

Point Type

Extra Fine; Straight

Country of Origin

India

Product details

RS General Purpose Tweezers

Made from brushed stainless steel and featuring a serrated grip for very secure holding these tweezers can be used in electronics and all types of industrial applications.

The most popular tip sizes and styles
4 lbs spring tension
Corrosion resistant medical grade stainless steel

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 140 mm, Stainless Steel, Extra Fine; Straight, Tweezers

P.O.A.

RS PRO 140 mm, Stainless Steel, Extra Fine; Straight, Tweezers
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Material

Stainless Steel

Overall Length

140 mm

Point Type

Extra Fine; Straight

Country of Origin

India

Product details

RS General Purpose Tweezers

Made from brushed stainless steel and featuring a serrated grip for very secure holding these tweezers can be used in electronics and all types of industrial applications.

The most popular tip sizes and styles
4 lbs spring tension
Corrosion resistant medical grade stainless steel