RS PRO 150mm Wire Cutter For Copper Wire, 46mm cutting capacity
Technical documents
Specifications
Brand
RS ProType
Cable Cutter, Wire Stripper
Overall Length
150mm
Materials Cut
Copper Wire
Cutting Capacity
46mm
Country of Origin
Taiwan, Province Of China
Product details
Combined Wire Stripper & Cable Cutter
Stainless Steel blade
Aluminium Alloy Body
Double injection TPR handle
Heat treated to 50 → 54 HRC
Spring mechanism
Markings for both American Wire Gauge & mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProType
Cable Cutter, Wire Stripper
Overall Length
150mm
Materials Cut
Copper Wire
Cutting Capacity
46mm
Country of Origin
Taiwan, Province Of China
Product details
Combined Wire Stripper & Cable Cutter
Stainless Steel blade
Aluminium Alloy Body
Double injection TPR handle
Heat treated to 50 → 54 HRC
Spring mechanism
Markings for both American Wire Gauge & mm