
Technical Documents
Specifications
Brand
RS ProCapacitance
150µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22 (Dia.) x 45mm
Height
45mm
Minimum Operating Temperature
-25°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
10mm
Leakage Current
<=0.02 CV @ 5 min
Tolerance
±20%
Series
RS
Ripple Current
900mA
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProCapacitance
150µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22 (Dia.) x 45mm
Height
45mm
Minimum Operating Temperature
-25°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
10mm
Leakage Current
<=0.02 CV @ 5 min
Tolerance
±20%
Series
RS
Ripple Current
900mA
Country of Origin
Taiwan, Province Of China