RS PRO 1.5m(W)x 2m(L)

RS Stock No.: 798-9313Brand: RS PRO
brand-logo
View all in Anti Static Packaging

Technical documents

Specifications

Brand

RS Pro

Type

Foam

Length

2m

Thickness

6mm

Width

1.5m

Dissipative

Yes

Conductive

No

Anti-Static

Yes

Static Shielding

No

Foam Type

Cushioning

Complies with EN 61340-5-1

Yes

Tensile Strength

70kPa

Country of Origin

United Kingdom

Product details

Dissipative Foam Packaging

This flexible, anti static packaging foam is ESD safe, featuring integral static control properties.
Made in the UK, this 6mm, pink ESD foam is ideal for use in electronics packaging applications.

You may be interested in
RS PRO Roll 500 mm(W)x 50 m(L)
P.O.A.1 Bag of 50 Metres (ex VAT)
RS PRO Roll 1500 mm(W)x 25 m(L)
P.O.A.1 Bag of 25 Metres (ex VAT)
RS PRO Roll 500 mm(W)x 25 m(L)
P.O.A.1 Bag of 25 Metres (ex VAT)
RS PRO Foam 1500 mm(W)x 1 m(L)
P.O.A.Each (ex VAT)
View all in Anti Static Packaging

Stock information temporarily unavailable.

P.O.A.

RS PRO 1.5m(W)x 2m(L)

P.O.A.

RS PRO 1.5m(W)x 2m(L)

Stock information temporarily unavailable.

You may be interested in
RS PRO Roll 500 mm(W)x 50 m(L)
P.O.A.1 Bag of 50 Metres (ex VAT)
RS PRO Roll 1500 mm(W)x 25 m(L)
P.O.A.1 Bag of 25 Metres (ex VAT)
RS PRO Roll 500 mm(W)x 25 m(L)
P.O.A.1 Bag of 25 Metres (ex VAT)
RS PRO Foam 1500 mm(W)x 1 m(L)
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Type

Foam

Length

2m

Thickness

6mm

Width

1.5m

Dissipative

Yes

Conductive

No

Anti-Static

Yes

Static Shielding

No

Foam Type

Cushioning

Complies with EN 61340-5-1

Yes

Tensile Strength

70kPa

Country of Origin

United Kingdom

Product details

Dissipative Foam Packaging

This flexible, anti static packaging foam is ESD safe, featuring integral static control properties.
Made in the UK, this 6mm, pink ESD foam is ideal for use in electronics packaging applications.

You may be interested in
RS PRO Roll 500 mm(W)x 50 m(L)
P.O.A.1 Bag of 50 Metres (ex VAT)
RS PRO Roll 1500 mm(W)x 25 m(L)
P.O.A.1 Bag of 25 Metres (ex VAT)
RS PRO Roll 500 mm(W)x 25 m(L)
P.O.A.1 Bag of 25 Metres (ex VAT)
RS PRO Foam 1500 mm(W)x 1 m(L)
P.O.A.Each (ex VAT)