RS PRO 15W Plug In Power Supply 18V dc Output, 830mA Output

Technical documents
Specifications
Brand
RS ProPlug Type
2-Pin Type C - EuroPlug
Output Voltage
18V dc
Input Voltage
90 → 264V ac
Output Current
830mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive
Number of Outputs
1
Power Rating
15W
Cable Length
1.2m
Efficiency
86%
MTBF
100000h
Standards Met
ErP Compliant
Width
47mm
Depth
46.4mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±5%
Type
Switched Mode Power Supply
Length
70mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProPlug Type
2-Pin Type C - EuroPlug
Output Voltage
18V dc
Input Voltage
90 → 264V ac
Output Current
830mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive
Number of Outputs
1
Power Rating
15W
Cable Length
1.2m
Efficiency
86%
MTBF
100000h
Standards Met
ErP Compliant
Width
47mm
Depth
46.4mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±5%
Type
Switched Mode Power Supply
Length
70mm
Country of Origin
Taiwan, Province Of China