RS PRO, 16 Way, 16 → 22A, Male, 400 V

RS Stock No.: 219-235Brand: RS PRO
brand-logo
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

16

Current Rating

16 → 22A

Gender

Male

Series

C 146 E

Voltage Rating

400 V

Thread Size

M25

Pole Format

16+PE

Country of Origin

Czech Republic

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO, 16 Way, 16 → 22A, Male, 400 V

P.O.A.

RS PRO, 16 Way, 16 → 22A, Male, 400 V
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

16

Current Rating

16 → 22A

Gender

Male

Series

C 146 E

Voltage Rating

400 V

Thread Size

M25

Pole Format

16+PE

Country of Origin

Czech Republic