RS PRO 1.75mm Fluorescent Yellow ABS 3D Printer Filament, 300g

RS Stock No.: 832-0488Brand: RS PRO
brand-logo
View all in 3D Printing Materials

Technical documents

Specifications

Brand

RS Pro

Printing Technology

FDM

Machine Specific

No

Colour

Fluorescent Yellow

For Use With

Common Desktop 3D Printers

Weight

300g

Diameter

1.75mm

Printing Material

ABS

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

RS PRO 1.75mm Fluorescent Yellow ABS 3D Printer Filament, 300g

P.O.A.

RS PRO 1.75mm Fluorescent Yellow ABS 3D Printer Filament, 300g

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Printing Technology

FDM

Machine Specific

No

Colour

Fluorescent Yellow

For Use With

Common Desktop 3D Printers

Weight

300g

Diameter

1.75mm

Printing Material

ABS

Country of Origin

Netherlands