RS PRO 1.8nF Mica Capacitor 500V dc ±1% Tolerance
RS Stock No.: 495-880Brand: RS PRO
Technical documents
Specifications
Brand
RS ProSeries
D
Capacitance
1.8nF
Voltage
500V dc
Dimensions
17.02 x 6.1 x 13.46mm
Lead Pitch
8.89mm
Tolerance
±1%
Depth
6.1mm
Height
13.46mm
Length
17.02mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 1.8nF Mica Capacitor 500V dc ±1% Tolerance
5
P.O.A.
RS PRO 1.8nF Mica Capacitor 500V dc ±1% Tolerance
Stock information temporarily unavailable.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSeries
D
Capacitance
1.8nF
Voltage
500V dc
Dimensions
17.02 x 6.1 x 13.46mm
Lead Pitch
8.89mm
Tolerance
±1%
Depth
6.1mm
Height
13.46mm
Length
17.02mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Country of Origin
United Kingdom