RS PRO 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 274-0368Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Capacitance

1µF

Voltage

16V dc

Package/Case

0402 (1005)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

P.O.A.

RS PRO 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Capacitance

1µF

Voltage

16V dc

Package/Case

0402 (1005)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China