RS PRO 2 Core, 6 mm² CSA, 25m, Transparent
RS Stock No.: 460-180Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber of Cores
2
Cross Sectional Area
6 mm²
Insulation material
PVC
Length
25m
Sheath Colour
Transparent
Core Strands
777/0.1 mm
Conductor Material
Oxygen Free Copper
Size of Strands
0.1 mm
Number of Strands
777
Sheath Material
Polyvinyl Chloride PVC
Cable Shape
Multicore
Stock information temporarily unavailable.
P.O.A.
RS PRO 2 Core, 6 mm² CSA, 25m, Transparent
1
P.O.A.
RS PRO 2 Core, 6 mm² CSA, 25m, Transparent
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber of Cores
2
Cross Sectional Area
6 mm²
Insulation material
PVC
Length
25m
Sheath Colour
Transparent
Core Strands
777/0.1 mm
Conductor Material
Oxygen Free Copper
Size of Strands
0.1 mm
Number of Strands
777
Sheath Material
Polyvinyl Chloride PVC
Cable Shape
Multicore