RS PRO 2 Core Mains Power Cable, 0.5 mm², 100m, White Polyvinyl Chloride PVC Sheath, 3 A, 300 V

RS Stock No.: 556-051Brand: RS PRO
brand-logo
View all in Power Cable

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

2

Sheath Colour

White

Length

100m

Current Rating

3 A

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

300 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Insulation material

PVC

You may be interested in
View all in Power Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO 2 Core Mains Power Cable, 0.5 mm², 100m, White Polyvinyl Chloride PVC Sheath, 3 A, 300 V

P.O.A.

RS PRO 2 Core Mains Power Cable, 0.5 mm², 100m, White Polyvinyl Chloride PVC Sheath, 3 A, 300 V

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

2

Sheath Colour

White

Length

100m

Current Rating

3 A

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

300 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Insulation material

PVC

You may be interested in