RS PRO 2 Core Mains Power Cable, 0.75 mm², 100m, White Polyvinyl Chloride PVC Sheath, 6 A, 300 V

Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.75 mm²
Number of Cores
2
Sheath Colour
White
Length
100m
Current Rating
6 A
Outer Diameter
5.2mm
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
300 V
Conductor Strand Type
Stranded
Conductor Resistance
26 Ω/km
Insulation material
PVC
Conductor Material
Copper
Maximum Operating Temperature
+60°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.75 mm²
Number of Cores
2
Sheath Colour
White
Length
100m
Current Rating
6 A
Outer Diameter
5.2mm
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
300 V
Conductor Strand Type
Stranded
Conductor Resistance
26 Ω/km
Insulation material
PVC
Conductor Material
Copper
Maximum Operating Temperature
+60°C