RS PRO 2 Core Screened, 6.2mm od, 100m, Blue

RS Stock No.: 775-5013Brand: RS PRO
brand-logo
View all in Audio Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

2

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

6.2mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Sheath Colour

Blue

American Wire Gauge

25 AWG

Conductor Strand Type

Solid

Core Strands

40/0.08 mm

Conductor Material

Bare Copper

Voltage Rating

600 V

Size of Strands

0.08 mm

Screen Type

Braid

Number of Strands

40

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

92 Ω/km

Cable Shape

Multicore

Capacitance Core To Core

59pF/m

Country of Origin

China

Product details

Star Quad Microphone Cable

2 core, 25 AWG star quad microphone cable
Available in blue or black
100 metre length

You may be interested in
RS PRO 2 Core Screened, 6.2mm od, 100m, Black
P.O.A.1 Reel of 100 Metres (ex VAT)
View all in Audio Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO 2 Core Screened, 6.2mm od, 100m, Blue

P.O.A.

RS PRO 2 Core Screened, 6.2mm od, 100m, Blue

Stock information temporarily unavailable.

You may be interested in
RS PRO 2 Core Screened, 6.2mm od, 100m, Black
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Number of Cores

2

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

6.2mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Sheath Colour

Blue

American Wire Gauge

25 AWG

Conductor Strand Type

Solid

Core Strands

40/0.08 mm

Conductor Material

Bare Copper

Voltage Rating

600 V

Size of Strands

0.08 mm

Screen Type

Braid

Number of Strands

40

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

92 Ω/km

Cable Shape

Multicore

Capacitance Core To Core

59pF/m

Country of Origin

China

Product details

Star Quad Microphone Cable

2 core, 25 AWG star quad microphone cable
Available in blue or black
100 metre length

You may be interested in
RS PRO 2 Core Screened, 6.2mm od, 100m, Black
P.O.A.1 Reel of 100 Metres (ex VAT)