RS PRO 2 x 28 W Fluorescent Anticorrosive Light Fitting, 240 V Linear Twin Batten, 2 Lamp, Anti-corrosive, 1.22 m Long,
RS Stock No.: 721-0891Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Twin Batten
Length
1.22 m
Width
100 mm
Depth
83 mm
Wattage
2 x 28 W
Number of Lamps
2
Lamp Type
Fluorescent
Lamp Size
T5
Voltage Rating
240 V
Anti-corrosive
Yes
IP Rating
IP65
EU Energy Efficiency Rating
A
Standards Met
EN 60598-1:2004, EN 60598-2-1:1989, EN 61000:2001, EN 61347-1:2001
You may be interested in
Stock information temporarily unavailable.
P.O.A.
RS PRO 2 x 28 W Fluorescent Anticorrosive Light Fitting, 240 V Linear Twin Batten, 2 Lamp, Anti-corrosive, 1.22 m Long,
1
P.O.A.
RS PRO 2 x 28 W Fluorescent Anticorrosive Light Fitting, 240 V Linear Twin Batten, 2 Lamp, Anti-corrosive, 1.22 m Long,
Stock information temporarily unavailable.
1
You may be interested in
Technical documents
Specifications
Brand
RS ProType
Twin Batten
Length
1.22 m
Width
100 mm
Depth
83 mm
Wattage
2 x 28 W
Number of Lamps
2
Lamp Type
Fluorescent
Lamp Size
T5
Voltage Rating
240 V
Anti-corrosive
Yes
IP Rating
IP65
EU Energy Efficiency Rating
A
Standards Met
EN 60598-1:2004, EN 60598-2-1:1989, EN 61000:2001, EN 61347-1:2001
You may be interested in