
Technical Documents
Specifications
Brand
RS ProNumber Of Contacts
20
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
3A
Contact Plating
Gold, Nickel, Tin
Series
AWH
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
250 V ac
Housing Material
PBT
Contact Material
Brass
Product Details
IDC; BT224
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProNumber Of Contacts
20
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
3A
Contact Plating
Gold, Nickel, Tin
Series
AWH
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
250 V ac
Housing Material
PBT
Contact Material
Brass
Product Details
IDC; BT224