RS PRO 22μF Aluminium Electrolytic Capacitor 35V dc, Through Hole
Technical documents
Specifications
Brand
RS ProCapacitance
22µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
1000h
Polarised
Polar
Tolerance
±20%
Series
ARD (ROD)
Ripple Current
75mA
Leakage Current
4 μA
Dissipation Factor
12%
Country of Origin
Japan
Product details
ARD (ROD) Series Starget
Audio grade polarised electrolytic capacitors specifically designed for use where high performance and minimum distortion are required
Oxygen-free copper lead-out wires
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCapacitance
22µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
1000h
Polarised
Polar
Tolerance
±20%
Series
ARD (ROD)
Ripple Current
75mA
Leakage Current
4 μA
Dissipation Factor
12%
Country of Origin
Japan
Product details
ARD (ROD) Series Starget
Audio grade polarised electrolytic capacitors specifically designed for use where high performance and minimum distortion are required
Oxygen-free copper lead-out wires