RS PRO 22μF Aluminium Electrolytic Capacitor 40V dc, Through Hole

RS Stock No.: 547-2860Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

RS Pro

Capacitance

22µF

Voltage

40V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Ripple Current

47mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

SRA

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

RS PRO 22μF Aluminium Electrolytic Capacitor 40V dc, Through Hole

P.O.A.

RS PRO 22μF Aluminium Electrolytic Capacitor 40V dc, Through Hole

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 995P.O.A.
1000 - 2495P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Capacitance

22µF

Voltage

40V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Ripple Current

47mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

SRA

You may be interested in