RS PRO 22μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole

RS Stock No.: 493-941Brand: RS PRO
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

RS Pro

Capacitance

22µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Lifetime

1000h

Leakage Current

<=0.01 CV or 4 μA

Tolerance

±20%

Stock information temporarily unavailable.

P.O.A.

RS PRO 22μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole

P.O.A.

RS PRO 22μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Capacitance

22µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Lifetime

1000h

Leakage Current

<=0.01 CV or 4 μA

Tolerance

±20%