RS PRO 22μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole

RS Stock No.: 521-2113Brand: RS PRO
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

RS Pro

Capacitance

22µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2mm

Tolerance

±20%

Ripple Current

108mA

Leakage Current

3 μA

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

RS PRO 22μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole

P.O.A.

RS PRO 22μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Capacitance

22µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2mm

Tolerance

±20%

Ripple Current

108mA

Leakage Current

3 μA

You may be interested in