RS PRO 22μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole

RS Stock No.: 707-6449Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

RS Pro

Capacitance

22µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

13 (Dia.) x 27mm

Height

27mm

Length

27mm

Minimum Operating Temperature

-25°C

Diameter

13mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Series

RS

Polarised

Polar

Ripple Current

92mA

Leakage Current

<=0.03 CV or 4 μA @ 5 min

Tolerance

±20%

Dissipation Factor

16%

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 22 μF Capacitor 450V dc, Through Hole Axial
P.O.A.Each (In a Pack of 2) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

RS PRO 22μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole

P.O.A.

RS PRO 22μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole

Stock information temporarily unavailable.

You may be interested in
RS PRO 22 μF Capacitor 450V dc, Through Hole Axial
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Capacitance

22µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

13 (Dia.) x 27mm

Height

27mm

Length

27mm

Minimum Operating Temperature

-25°C

Diameter

13mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Series

RS

Polarised

Polar

Ripple Current

92mA

Leakage Current

<=0.03 CV or 4 μA @ 5 min

Tolerance

±20%

Dissipation Factor

16%

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 22 μF Capacitor 450V dc, Through Hole Axial
P.O.A.Each (In a Pack of 2) (ex VAT)