RS Pro 24 ml Transparent Dual Cartridge Epoxy Adhesive for Various Materials

RS Stock No.: 132-611Brand: RS PRO
View all in Resins

Technical documents

Specifications

Brand

RS Pro

Material Compatibility

Glass Fibre Reinforced Polymer, Metal, Plastic, Wood

Colour

Transparent

Package Type

Dual Cartridge

Package Size

24 ml

Setting Time

20 → 45min

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

+79°C

Cure Time

24 h

Shear Strength

20 → 29 MN/m²

Operating Temperature Range

+60 → +79 °C

Country of Origin

United Kingdom

View all in Resins

Stock information temporarily unavailable.

P.O.A.

RS Pro 24 ml Transparent Dual Cartridge Epoxy Adhesive for Various Materials

P.O.A.

RS Pro 24 ml Transparent Dual Cartridge Epoxy Adhesive for Various Materials

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Material Compatibility

Glass Fibre Reinforced Polymer, Metal, Plastic, Wood

Colour

Transparent

Package Type

Dual Cartridge

Package Size

24 ml

Setting Time

20 → 45min

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

+79°C

Cure Time

24 h

Shear Strength

20 → 29 MN/m²

Operating Temperature Range

+60 → +79 °C

Country of Origin

United Kingdom