RS PRO 24 Port LC Multimode Duplex Fibre Optic Patch Panel With 12 Ports Populated, 1U
RS Stock No.: 135-474Brand: RS PRO
Technical documents
Specifications
Brand
RS ProConnector Type
LC
Number Of Ports
24
Number of Populated Ports
12
Panel Type
Fixed
Single/Multimode
Multimode
Simplex/Duplex
Duplex
Rack Height
1U
Depth
200mm
Width
483mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 24 Port LC Multimode Duplex Fibre Optic Patch Panel With 12 Ports Populated, 1U
1
P.O.A.
RS PRO 24 Port LC Multimode Duplex Fibre Optic Patch Panel With 12 Ports Populated, 1U
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConnector Type
LC
Number Of Ports
24
Number of Populated Ports
12
Panel Type
Fixed
Single/Multimode
Multimode
Simplex/Duplex
Duplex
Rack Height
1U
Depth
200mm
Width
483mm
Country of Origin
China