RS PRO 24 V 6 bar Direct Coupling Centrifugal Pump, 950ml/min

RS Stock No.: 817-0762Brand: RS PRO
brand-logo
View all in Water Pumps

Technical documents

Specifications

Brand

RS Pro

Maximum Flow Rate

950ml/min

Supply Voltage

24 V

Input Connection

4 mm Tube

Maximum Working Pressure

6 bar

Body Material

Aluminium Alloy

Coupling Type

Direct

Input Power

33.6W

Maximum Fluid Temperature

+100°C

Input Connection Size

4mm

Output Connection Size

6mm

Wetted Materials

Anodised Aluminium (Housing), PEEK (Gear), Polyacetal (Volute), Stainless Steel (Tubing Connector), Viton (Seal)

IP Rating

IP67, IP68

Country of Origin

United Kingdom

You may be interested in

Stock information temporarily unavailable.

P.O.A.

RS PRO 24 V 6 bar Direct Coupling Centrifugal Pump, 950ml/min

P.O.A.

RS PRO 24 V 6 bar Direct Coupling Centrifugal Pump, 950ml/min

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Maximum Flow Rate

950ml/min

Supply Voltage

24 V

Input Connection

4 mm Tube

Maximum Working Pressure

6 bar

Body Material

Aluminium Alloy

Coupling Type

Direct

Input Power

33.6W

Maximum Fluid Temperature

+100°C

Input Connection Size

4mm

Output Connection Size

6mm

Wetted Materials

Anodised Aluminium (Housing), PEEK (Gear), Polyacetal (Volute), Stainless Steel (Tubing Connector), Viton (Seal)

IP Rating

IP67, IP68

Country of Origin

United Kingdom

You may be interested in